P704B | |
---|---|
DigiKey Part Number | 2053-P704B-ND |
Manufacturer | |
Manufacturer Product Number | P704B |
Description | POWER UNIT BATTERY POWERED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 18V | |
Output Type | - | |
Current - Supply | 2.4 mA | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,317.96000 | ¥5,317.96 |