P703B | ||
---|---|---|
DigiKey Part Number | 2053-P703B-ND | |
Manufacturer | ||
Manufacturer Product Number | P703B | |
Description | POWER UNIT BATTERY POWERED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 24V ~ 30V | |
Output Type | - | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,376.20000 | ¥7,376.20 |