CC701 | ||
---|---|---|
DigiKey Part Number | 2053-CC701-ND | |
Manufacturer | ||
Manufacturer Product Number | CC701 | |
Description | IN-LINE CHARGE CONVERTER 1 MV/PC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 18V ~ 30V | |
Output Type | Analog | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,113.91000 | ¥4,113.91 |