LMR-400 | |
---|---|
DigiKey Part Number | 1946-LMR-400-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400 |
Description | CABLE LMR-400 BLACK PE FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
3 | ¥27.40667 | ¥82.22 |
5 | ¥26.43400 | ¥132.17 |
7 | ¥25.82571 | ¥180.78 |
10 | ¥25.21900 | ¥252.19 |
25 | ¥23.63880 | ¥590.97 |
50 | ¥22.41960 | ¥1,120.98 |
100 | ¥21.32320 | ¥2,132.32 |