SGX-4OX-ROHS | |
---|---|
DigiKey Part Number | 1782-SGX-4OX-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4OX-ROHS |
Description | SENSOR OXYGEN CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | - | |
Current - Supply | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.58000 | ¥564.58 |
10 | ¥475.41500 | ¥4,754.15 |
25 | ¥445.69800 | ¥11,142.45 |
100 | ¥430.84240 | ¥43,084.24 |