PS1-H2-1000 | ||
---|---|---|
DigiKey Part Number | 1782-PS1-H2-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | PS1-H2-1000 | |
Description | SENSOR HYDROGEN 1000PPM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hydrogen (H2) Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.59000 | ¥556.59 |
10 | ¥468.68300 | ¥4,686.83 |
100 | ¥424.74270 | ¥42,474.27 |