INIR-CD5% | ||
---|---|---|
DigiKey Part Number | 1782-INIR-CD5%-ND | |
Manufacturer | ||
Manufacturer Product Number | INIR-CD5% | |
Description | SENSOR AIR QUALITY VOLTAGE OUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Air Quality Sensor Voltage | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5V | |
Current - Supply | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,246.43000 | ¥2,246.43 |
20 | ¥2,059.19700 | ¥41,183.94 |