245101-01-24.00 | |
---|---|
DigiKey Part Number | ACX1719-ND |
Manufacturer | |
Manufacturer Product Number | 245101-01-24.00 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.65000 | ¥178.65 |
10 | ¥156.43600 | ¥1,564.36 |
25 | ¥149.67640 | ¥3,741.91 |
50 | ¥144.84680 | ¥7,242.34 |
100 | ¥140.01890 | ¥14,001.89 |
250 | ¥132.29356 | ¥33,073.39 |
500 | ¥128.43092 | ¥64,215.46 |