202102 | ||
---|---|---|
DigiKey Part Number | ACX1172-ND | |
Manufacturer | ||
Manufacturer Product Number | 202102 | |
Description | CONN CAP COVER FOR N AND UHF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For N Type Jacks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.46200 | ¥234.62 |
25 | ¥22.22120 | ¥555.53 |
50 | ¥21.70380 | ¥1,085.19 |
100 | ¥20.67030 | ¥2,067.03 |
300 | ¥18.08630 | ¥5,425.89 |
500 | ¥17.56948 | ¥8,784.74 |
1,000 | ¥14.98575 | ¥14,985.75 |
2,500 | ¥13.95224 | ¥34,880.60 |