132113RP | |
---|---|
DigiKey Part Number | ACX1193-ND |
Manufacturer | |
Manufacturer Product Number | 132113RP |
Description | CONN RPSMA PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥61.75100 | ¥617.51 |
25 | ¥58.33240 | ¥1,458.31 |
50 | ¥56.91040 | ¥2,845.52 |
100 | ¥54.06510 | ¥5,406.51 |
250 | ¥48.37408 | ¥12,093.52 |
500 | ¥45.52838 | ¥22,764.19 |
1,000 | ¥39.83734 | ¥39,837.34 |