112178 | |
---|---|
DigiKey Part Number | ACX1028-ND |
Manufacturer | |
Manufacturer Product Number | 112178 |
Description | CONN BNC PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.33000 | ¥523.30 |
25 | ¥49.43640 | ¥1,235.91 |
50 | ¥48.23140 | ¥2,411.57 |
100 | ¥45.81930 | ¥4,581.93 |
300 | ¥40.99600 | ¥12,298.80 |
500 | ¥38.58444 | ¥19,292.22 |
1,000 | ¥33.76147 | ¥33,761.47 |
2,500 | ¥32.07339 | ¥80,183.48 |