031-70332 | |
---|---|
DigiKey Part Number | ARF2143-ND |
Manufacturer | |
Manufacturer Product Number | 031-70332 |
Description | CONN MINI BNC JCK STR 75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, Mini Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-70332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥117.88600 | ¥1,178.86 |
25 | ¥113.34880 | ¥2,833.72 |
50 | ¥108.81540 | ¥5,440.77 |
100 | ¥102.77040 | ¥10,277.04 |
300 | ¥93.70260 | ¥28,110.78 |
500 | ¥87.65716 | ¥43,828.58 |
1,000 | ¥80.40284 | ¥80,402.84 |