TSDA-O-IR045-HM-C | |
---|---|
DigiKey Part Number | 1993-TSDA-O-IR045-HM-C-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-O-IR045-HM-C |
Description | TILT SENSOR MEMS INCLINOMETER 45 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±45° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±45° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,352.31000 | ¥1,352.31 |
10 | ¥1,239.57800 | ¥12,395.78 |