PST360G2G2-1A-C0007-ERA180-05K | ||
---|---|---|
DigiKey Part Number | 1993-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | PST360G2G2-1A-C0007-ERA180-05K | |
Description | SENSOR ANGLE 180DEG WIRE LEADS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.36000 | ¥523.36 |
25 | ¥413.20040 | ¥10,330.01 |
100 | ¥399.42580 | ¥39,942.58 |