HRPS-F-090I-05-A | ||
---|---|---|
DigiKey Part Number | 1993-HRPS-F-090I-05-A-ND | |
Manufacturer | ||
Manufacturer Product Number | HRPS-F-090I-05-A | |
Description | HALL-EFFECT ROTARY POSITION SENS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.86000 | ¥650.86 |
25 | ¥513.82200 | ¥12,845.55 |
100 | ¥496.69580 | ¥49,669.58 |