HCSP-1BS-0900 | ||
---|---|---|
DigiKey Part Number | 1993-HCSP-1BS-0900-ND | |
Manufacturer | ||
Manufacturer Product Number | HCSP-1BS-0900 | |
Description | AUTOMOTIVE OPEN LOOP CURRENT SEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 900A 1 Channel Hall Effect, Open Loop Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2.22mV/A | |
Frequency | 70kHz ~ 250kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.24000 | ¥475.24 |
10 | ¥400.23900 | ¥4,002.39 |
30 | ¥375.22600 | ¥11,256.78 |
100 | ¥362.71860 | ¥36,271.86 |