MP-101-4 | ||
---|---|---|
DigiKey Part Number | 1967-1042-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-101-4 | |
Description | CRIMP RING | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Crimp Ring For Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NEXUS Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Crimp Ring | |
For Use With/Related Products | Plug | |
Number of Positions | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.74400 | ¥97.44 |
100 | ¥8.70600 | ¥870.60 |
1,000 | ¥6.21858 | ¥6,218.58 |
5,000 | ¥5.51381 | ¥27,569.05 |
10,000 | ¥5.38944 | ¥53,894.40 |