MP-101-1 | ||
---|---|---|
DigiKey Part Number | 1967-1041-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-101-1 | |
Description | MICROPHONE PLUG PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact Pin For Plug Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol NEXUS Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact Pin | |
For Use With/Related Products | Plug | |
Number of Positions | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.11800 | ¥181.18 |
100 | ¥16.19290 | ¥1,619.29 |
1,000 | ¥11.56656 | ¥11,566.56 |
5,000 | ¥10.25567 | ¥51,278.35 |