RCM-6APFFH-TCM7001 | |
---|---|
DigiKey Part Number | 1754-RCM-6APFFH-TCM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCM-6APFFH-TCM7001 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | User Selectable | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.63000 | ¥167.63 |
10 | ¥146.81600 | ¥1,468.16 |
25 | ¥140.46840 | ¥3,511.71 |
50 | ¥135.93860 | ¥6,796.93 |
100 | ¥131.40700 | ¥13,140.70 |
250 | ¥124.15684 | ¥31,039.21 |
500 | ¥120.53178 | ¥60,265.89 |