10-036675-020 | |
---|---|
DigiKey Part Number | 339-10-036675-020-ND |
Manufacturer | |
Manufacturer Product Number | 10-036675-020 |
Description | ER GASKET 20 LOW TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MS Series Connectors | |
Shell Size - Insert | 20 | |
Material | Synthetic Rubber | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.43700 | ¥44.37 |
25 | ¥4.25360 | ¥106.34 |
50 | ¥4.16540 | ¥208.27 |
100 | ¥3.98350 | ¥398.35 |
250 | ¥3.62136 | ¥905.34 |
500 | ¥3.25920 | ¥1,629.60 |
1,000 | ¥3.18780 | ¥3,187.80 |