87520-0010BLF | ||
---|---|---|
DigiKey Part Number | 609-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 87520-0010BLF | |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 87520-0010BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.22300 | ¥62.23 |
42 | ¥5.84048 | ¥245.30 |
84 | ¥5.58631 | ¥469.25 |
252 | ¥5.07841 | ¥1,279.76 |
504 | ¥4.57067 | ¥2,303.62 |
1,008 | ¥4.06282 | ¥4,095.32 |
2,520 | ¥3.68192 | ¥9,278.44 |