10090929-S154XLF | |
---|---|
DigiKey Part Number | 609-4032-ND |
Manufacturer | |
Manufacturer Product Number | 10090929-S154XLF |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 10090929-S154XLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2.5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.71100 | ¥197.11 |
25 | ¥18.67120 | ¥466.78 |
40 | ¥18.23700 | ¥729.48 |
90 | ¥17.36911 | ¥1,563.22 |
270 | ¥15.19793 | ¥4,103.44 |
450 | ¥14.76351 | ¥6,643.58 |
990 | ¥12.59247 | ¥12,466.55 |
2,430 | ¥11.72403 | ¥28,489.39 |