NDHR5A4AA0A | |
---|---|
DigiKey Part Number | 664-NDHR5A4AA0A-ND |
Manufacturer | |
Manufacturer Product Number | NDHR5A4AA0A |
Description | RECTANGULAR PUSH PULL RJ IP67 CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.79000 | ¥135.79 |
10 | ¥117.68000 | ¥1,176.80 |
25 | ¥111.53600 | ¥2,788.40 |
50 | ¥109.91880 | ¥5,495.94 |
100 | ¥96.98740 | ¥9,698.74 |
250 | ¥90.52176 | ¥22,630.44 |
500 | ¥88.58192 | ¥44,290.96 |