17-201111 | |
---|---|
DigiKey Part Number | 626-2090-ND |
Manufacturer | |
Manufacturer Product Number | 17-201111 |
Description | CBL USB2.0 A PLUG-B PLUG 14.76' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 14.76' (4.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.61000 | ¥136.61 |
10 | ¥121.11200 | ¥1,211.12 |
25 | ¥116.44880 | ¥2,911.22 |
50 | ¥111.79220 | ¥5,589.61 |
100 | ¥105.58150 | ¥10,558.15 |
250 | ¥96.26572 | ¥24,066.43 |
500 | ¥90.05494 | ¥45,027.47 |