CO-058BNCX200-001 | |
---|---|
DigiKey Part Number | 3272-CO-058BNCX200-001-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-001 |
Description | CBL ASSY BNC PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.02000 | ¥130.02 |
10 | ¥115.28000 | ¥1,152.80 |
25 | ¥110.84720 | ¥2,771.18 |
50 | ¥106.41480 | ¥5,320.74 |
100 | ¥100.50250 | ¥10,050.25 |
250 | ¥91.63440 | ¥22,908.60 |
500 | ¥85.72240 | ¥42,861.20 |
1,000 | ¥78.62814 | ¥78,628.14 |