T8100 | |
---|---|
DigiKey Part Number | 235-1714-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T8100 |
Description | SENSOR MULT CO2/TEMPERATURE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CO2, Temperature Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Temperature | |
Output Type | Analog | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,465.60000 | ¥2,465.60 |
10 | ¥2,260.14000 | ¥22,601.40 |