T8100-E-D-R | ||
---|---|---|
DigiKey Part Number | 45-T8100-E-D-R-ND | |
Manufacturer | ||
Manufacturer Product Number | T8100-E-D-R | |
Description | SENSOR MULT CO2/HUMIDITY/TEMP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | CO2, Humidity, Temperature Sensor Analog Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | Analog | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,727.54000 | ¥2,727.54 |
10 | ¥2,500.23300 | ¥25,002.33 |