T6713 | ||
---|---|---|
DigiKey Part Number | 235-1373-ND | |
Manufacturer | Amphenol Telaire | |
Manufacturer Product Number | T6713 | |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2) Sensor I2C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±2% | |
Output | I2C | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 200mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥762.62000 | ¥762.62 |
50 | ¥602.03660 | ¥30,101.83 |
100 | ¥581.96780 | ¥58,196.78 |