A8000.08 | |
---|---|
DigiKey Part Number | 288-A8000.08-ND |
Manufacturer | |
Manufacturer Product Number | A8000.08 |
Description | LOCKNUT NICKEL PLATED BRASS M8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Locknut For M8 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M8 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.98000 | ¥5.98 |
10 | ¥5.20400 | ¥52.04 |
25 | ¥4.75400 | ¥118.85 |
50 | ¥4.47460 | ¥223.73 |
100 | ¥4.28830 | ¥428.83 |
250 | ¥3.91552 | ¥978.88 |
500 | ¥3.72914 | ¥1,864.57 |
1,000 | ¥3.07650 | ¥3,076.50 |
2,500 | ¥2.79688 | ¥6,992.20 |