16050U | |
---|---|
DigiKey Part Number | 288-1156-ND |
Manufacturer | |
Manufacturer Product Number | 16050U |
Description | CONN ASSORTMENT BOX UNINSULATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 1800 pcs - 500 pcs 22 AWG, 400 pcs ea 20 AWG, 18 AWG, 300 pcs 16 AWG, 200 pcs 14 AWG Cable Diameter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.43000 | ¥414.43 |
10 | ¥359.77300 | ¥3,597.73 |