H10UL | ||
---|---|---|
DigiKey Part Number | 1920-1512-ND | |
Manufacturer | ||
Manufacturer Product Number | H10UL | |
Description | AUXILIARY CONTACTS 240V 10A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Auxiliary Contacts 240V 10A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 240V | |
Current | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.22000 | ¥316.22 |
10 | ¥300.42100 | ¥3,004.21 |
25 | ¥284.61160 | ¥7,115.29 |
50 | ¥268.80040 | ¥13,440.02 |
100 | ¥252.98830 | ¥25,298.83 |
250 | ¥237.17660 | ¥59,294.15 |