38076 | |
---|---|
DigiKey Part Number | 1920-1619-ND |
Manufacturer | |
Manufacturer Product Number | 38076 |
Description | BLOCK PWR DISTRIB 1POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | DIN Rail, Panel | |
Current - Max | 115A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | Screw Terminals | |
AC Outlets | 10 | |
Connector - AC Output | Screw Terminals | |
Voltage - Input | 600V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, UR | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.46000 | ¥394.46 |
10 | ¥380.35500 | ¥3,803.55 |
25 | ¥366.26480 | ¥9,156.62 |
50 | ¥360.63180 | ¥18,031.59 |
100 | ¥352.17940 | ¥35,217.94 |