EC11E15244B2 | ||
---|---|---|
DigiKey Part Number | 4809-EC11E15244B2-ND | |
Manufacturer | ||
Manufacturer Product Number | EC11E15244B2 | |
Description | ROTARY ENCODER MECHANICAL 15PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
5 | ¥35.44600 | ¥177.23 |
10 | ¥33.13400 | ¥331.34 |
25 | ¥30.33880 | ¥758.47 |
40 | ¥28.42450 | ¥1,136.98 |
80 | ¥26.66713 | ¥2,133.37 |
230 | ¥24.43174 | ¥5,619.30 |
440 | ¥22.91473 | ¥10,082.48 |
945 | ¥21.47756 | ¥20,296.29 |