AZ181930 RD005 | |
---|---|
DigiKey Part Number | AZ181930R-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 RD005 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥677.87000 | ¥677.87 |
3 | ¥626.94333 | ¥1,880.83 |
5 | ¥595.10800 | ¥2,975.54 |
10 | ¥560.10200 | ¥5,601.02 |
25 | ¥554.97960 | ¥13,874.49 |