805066W WH032 | |
---|---|
DigiKey Part Number | 805066WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 805066W WH032 |
Description | LACING TAPE WHITE 50LBS 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.085" (2.16mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyester, Synthetic Rubber Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,613.45000 | ¥1,613.45 |
10 | ¥1,495.12900 | ¥14,951.29 |
25 | ¥1,441.34440 | ¥36,033.61 |
50 | ¥1,430.58760 | ¥71,529.38 |
100 | ¥1,416.42270 | ¥141,642.27 |