55163 NA199 | ||
---|---|---|
DigiKey Part Number | 216-55163NA199-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 55163 NA199 | |
Description | CBL 3COND 18AWG NTRL FEET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.78000 | ¥358.78 |
3 | ¥331.89333 | ¥995.68 |
5 | ¥320.37200 | ¥1,601.86 |
7 | ¥312.70143 | ¥2,188.91 |
10 | ¥305.02800 | ¥3,050.28 |
25 | ¥285.84360 | ¥7,146.09 |
50 | ¥270.49700 | ¥13,524.85 |
100 | ¥258.98700 | ¥25,898.70 |