1230 SV005 | |
---|---|
DigiKey Part Number | A1230SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 1230 SV005 |
Description | GROUND BRAID FLAT 0.19" X 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.187" (4.75mm, 3/16") - Width X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.187" (4.75mm, 3/16") - Width | |
Thickness | 0.020" (0.51mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,972.64000 | ¥1,972.64 |
5 | ¥1,902.18600 | ¥9,510.93 |
10 | ¥1,874.00000 | ¥18,740.00 |
25 | ¥1,831.73320 | ¥45,793.33 |
50 | ¥1,789.46200 | ¥89,473.10 |