AOZ6662DI | |
---|---|
DigiKey Part Number | 785-1856-2-ND - Tape & Reel (TR) 785-1856-1-ND - Cut Tape (CT) 785-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6662DI |
Description | IC REG BUCK ADJUSTABLE 2A 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SMD, Flat Leads Exposed Pad |
EDA/CAD Models | AOZ6662DI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.40680 | ¥60.17 |
100 | ¥1.92590 | ¥192.59 |
250 | ¥1.78832 | ¥447.08 |
500 | ¥1.51314 | ¥756.57 |
1,000 | ¥1.21088 | ¥1,210.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.21088 | ¥6,054.40 |