AO4629 | ||
---|---|---|
DigiKey Part Number | 785-1555-2-ND - Tape & Reel (TR) 785-1555-1-ND - Cut Tape (CT) 785-1555-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AO4629 | |
Description | MOSFET N/P-CH 30V 6A/5.5A 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 6A, 5.5A 2W Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AO4629 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 5.5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06960 | ¥206.96 |
500 | ¥1.61576 | ¥807.88 |
1,000 | ¥1.31333 | ¥1,313.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17407 | ¥3,522.21 |
6,000 | ¥1.11437 | ¥6,686.22 |
9,000 | ¥1.03477 | ¥9,312.93 |
30,000 | ¥1.01089 | ¥30,326.70 |
75,000 | ¥0.98512 | ¥73,884.00 |