ATS605LSGTN-S-T | |
---|---|
DigiKey Part Number | 620-1560-2-ND - Tape & Reel (TR) 620-1560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS605LSGTN-S-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 13mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥42.25600 | ¥422.56 |
25 | ¥37.56200 | ¥939.05 |
50 | ¥35.68500 | ¥1,784.25 |
100 | ¥34.74580 | ¥3,474.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥28.17199 | ¥22,537.59 |
1,600 | ¥27.23293 | ¥43,572.69 |