A3214ELHLT-T | |
---|---|
DigiKey Part Number | 620-1519-2-ND - Tape & Reel (TR) 620-1519-1-ND - Cut Tape (CT) 620-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3214ELHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A3214ELHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥7.80700 | ¥78.07 |
25 | ¥6.24880 | ¥156.22 |
100 | ¥5.72770 | ¥572.77 |
500 | ¥4.81642 | ¥2,408.21 |
1,000 | ¥4.29579 | ¥4,295.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.16561 | ¥12,496.83 |
6,000 | ¥3.90527 | ¥23,431.62 |
9,000 | ¥3.71000 | ¥33,390.00 |
15,000 | ¥3.57983 | ¥53,697.45 |