A1392SEHLT-T | ||
---|---|---|
DigiKey Part Number | 620-1032-2-ND - Tape & Reel (TR) 620-1032-1-ND - Cut Tape (CT) 620-1032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1392SEHLT-T | |
Description | SENSOR HALL ANALOG 6MLP/DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | A1392SEHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥12.06800 | ¥120.68 |
25 | ¥10.05480 | ¥251.37 |
50 | ¥9.83160 | ¥491.58 |
100 | ¥8.93830 | ¥893.83 |
500 | ¥7.82088 | ¥3,910.44 |
1,000 | ¥6.92705 | ¥6,927.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.70364 | ¥20,110.92 |
6,000 | ¥6.48017 | ¥38,881.02 |
9,000 | ¥6.25672 | ¥56,310.48 |