RA-01-KIT | |
---|---|
DigiKey Part Number | 4570-RA-01-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RA-01-KIT |
Description | LORA BREAKOUT BOARD WITH ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RA-01 Modem 410MHz ~ 525MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Modem | |
Frequency | 410MHz ~ 525MHz | |
For Use With/Related Products | RA-01 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.23000 | ¥37.23 |