B-434-2 | |
---|---|
DigiKey Part Number | EAR1442-ND |
Manufacturer | |
Manufacturer Product Number | B-434-2 |
Description | BUSHING 1/2" THERMOPLASTIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.563" (14.30mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 0.813" (20.65mm) | |
Thickness - Overall | 0.563" (14.30mm) | |
Length - Below Head | 0.313" (7.95mm) | |
Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.76400 | ¥57.64 |