WOP-215K-NAE | |
---|---|
DigiKey Part Number | 2084-WOP-215K-NAE-ND |
Manufacturer | |
Manufacturer Product Number | WOP-215K-NAE |
Description | 15" WQVGA OPERATOR PANEL INSTALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,819.09000 | ¥9,819.09 |