ADAM-6260-B | |
---|---|
DigiKey Part Number | 1165-ADAM-6260-B-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6260-B |
Description | RELAY MODBUS TCP MODULE 6CH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Output Module Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
Number of Outputs and Type | 6 - Relay | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,195.76000 | ¥2,195.76 |