ATS-PPS-06 | |
---|---|
DigiKey Part Number | ATS1893-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PPS-06 |
Description | HEATSINK MUSIC WR SPRING 3.45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spring For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.67000 | ¥1.67 |
10 | ¥1.60000 | ¥16.00 |
25 | ¥1.51920 | ¥37.98 |
50 | ¥1.47880 | ¥73.94 |
100 | ¥1.45850 | ¥145.85 |
250 | ¥1.35848 | ¥339.62 |
500 | ¥1.27866 | ¥639.33 |
1,000 | ¥1.15875 | ¥1,158.75 |
5,000 | ¥1.11883 | ¥5,594.15 |