ATS-PP-03 | ||
---|---|---|
DigiKey Part Number | ATS1882-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PP-03 | |
Description | HEATSINK BRASS PUSH PIN 11MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Push Pin For pushPIN™ heatsinks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Push Pin | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.46200 | ¥74.62 |
25 | ¥7.08960 | ¥177.24 |
50 | ¥6.90240 | ¥345.12 |
100 | ¥6.80970 | ¥680.97 |
250 | ¥6.34288 | ¥1,585.72 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥5.41012 | ¥5,410.12 |
5,000 | ¥5.22361 | ¥26,118.05 |