ATS-HP-F5L150S40W-025 | ||
---|---|---|
DigiKey Part Number | ATS2165-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F5L150S40W-025 | |
Description | FLAT HEATPIPE 40W 2.5X8.2X150MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 98.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.323" (8.20mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥28.90900 | ¥289.09 |
25 | ¥28.12520 | ¥703.13 |
50 | ¥26.56300 | ¥1,328.15 |
100 | ¥24.99990 | ¥2,499.99 |
250 | ¥23.43736 | ¥5,859.34 |
500 | ¥22.65636 | ¥11,328.18 |
1,000 | ¥20.31253 | ¥20,312.53 |