ATS-HE26-C4-R0 | |
---|---|
DigiKey Part Number | ATS2636-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE26-C4-R0 |
Description | HEAT EXCHANGER WITH FOUR 24V DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 24V 97 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 97 W | |
Voltage | 24V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 12.8 lbs (5.8 kg) | |
Dimensions - Overall | 18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,230.36000 | ¥12,230.36 |